PDP SEO Portlet

HLMP-1640

LED Uni-Color Green 565nm 2-Pin T-1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1640
Secondary Manufacturer Part#: HLMP-1640
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5 volt and 12 volt series lamps contain an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5 volt/12 volt source without an external current limiter. The red LEDs are made from GaAsP on a GaAs substrate. The High Efficiency Red and Yellow devices use GaAsP on a GaP substrate. The green devices use GaP on a GaP substrate. The diffused lamps provide a wide off-axis viewing angle. The T-1¾ lamps are provided with sturdy leads suitable for wire wrap applications. The T-1¾ lamps may be front panel mounted by using the HLMP-0103 clip and ring.

  • Integral current limiting resistor
  • TTL compatible
    • Requires no external current Limiter with 5 volt/12 volt supply
  • Cost effective
    • Saves space and resistor cost
  • Wide viewing angle
  • Available in High Performance Green in T-1 packages

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
Matte Tin
GaP
3.18x3.18x3.68 mm
Circular
250
20 mA
7.5 V
Through Hole
Top Mount
-20 to 85 °C
2T-1
565 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.36729
24000+
$0.36544
48000+
$0.36358
96000+
$0.36172
192000+
$0.35987