PDP SEO Portlet

HLMP-1640-B00A1

LED, Green, Through Hole, 10 mA, 7.5 V, 569 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1640-B00A1
Secondary Manufacturer Part#: HLMP-1640-B00A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5 volt and 12 volt series lamps contain an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5 volt/12 volt source without an external current limiter. The red LEDs are made from GaAsP on a GaAs substrate. The High Efficiency Red and Yellow devices use GaAsP on a GaP substrate. The green devices use GaP on a GaP substrate. The diffused lamps provide a wide off-axis viewing angle. The T-1¾ lamps are provided with sturdy leads suitable for wire wrap applications. The T-1¾ lamps may be front panel mounted by using the HLMP-0103 clip and ring.

  • Integral current limiting resistor
  • TTL compatible
    • Requires no external current Limiter with 5 volt/12 volt supply
  • Cost effective
    • Saves space and resistor cost
  • Wide viewing angle
  • Available in High Performance Green in T-1 packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  5681.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.85932
4000+
$0.85498
8000+
$0.85064
16000+
$0.8463
32000+
$0.84196