PDP SEO Portlet

HLMP-1620

LED, Yellow, Through Hole, T-1 (3mm), 10 mA, 7.5 V, 585 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1620
Secondary Manufacturer Part#: HLMP-1620
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-1620 is a yellow integrated resistor LED Lamp contains an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5V source without an external current limiter. The device is a GaAsP on a GaP substrate. The diffused lamp provides a wide off-axis viewing angle.

  • Integral current limiting resistor
  • TTL compatible requires no external current Limiter with 5V supply
  • Saves space

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
2.2(Min) mcd
Matte Tin
GaAsP
3.18x3.18x3.68 mm
Circular
250
7.5 V
Through Hole
Top Mount
-40 to 85 °C
2T-1
583 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.31581
24000+
$0.31422
48000+
$0.31262
96000+
$0.31102
192000+
$0.30943