PDP SEO Portlet

HLMP-1620-C00A2

LED Uni-Color Yellow 583nm 2-Pin T-1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1620-C00A2
Secondary Manufacturer Part#: HLMP-1620-C00A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5 volt and 12 volt series lamps contain an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5 volt/12 volt source without an external current limiter. The red LEDs are made from GaAsP on a GaAs substrate. The High Efficiency Red and Yellow devices use GaAsP on a GaP substrate. The green devices use GaP on a GaP substrate. The diffused lamps provide a wide off-axis viewing angle. The T-13/4 lamps are provided with sturdy leads suitable for wire wrap applications. The T-13/4 lamps may be front panel mounted by using the HLMP-0103 clip and ring.

  • Integral current limiting resistor
  • TTL compatible Requires no external current Limiter with 5 volt/12 volt supply
  • Cost effective Saves space and resistor cost
  • Wide viewing angle
  • Available in Yellow Red, High Efficiency Red, Yellow, and High Performance Green in T-1 and T-13/4packages

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
2.2(Min) mcd
Matte Tin
GaAsP
3.18x3.18x3.68 mm
Circular
250
7.5 V
Through Hole
Right Angle
-40 to 85 °C
2T-1
583 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.50344
20000+
$0.5009
40000+
$0.49836
80000+
$0.49582
160000+
$0.49327