PDP SEO Portlet

HLMP-1600

LED, Red, Through Hole, T-1 (3mm), 10 mA, 5 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1600
Secondary Manufacturer Part#: HLMP-1600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-1600 is a 3mm 5V Integrated Resistor LED Lamp contains an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5V source without an external current limiter. The high efficiency red is a GaAsP on a GaP substrate. The diffused lamp provides a wide off-axis viewing angle.

  • TTL compatible

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  927
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.2926
4000+
$0.2812
8000+
$0.2698
16000+
$0.2584
32000+
$0.25365