HLMP-1540-H0002
LED, Green, Through Hole, 20 mA, 2.2 V, 569 nm
- RoHS 10 Compliant
- Tariff Charges
These non-diffused lamps out-perform conventional LED lamps. By utilizing new higher intensity material, we achieve superior product performance. The HLMP-1540 Series Lamps are Gallium Phosphide green light emitting diodes.
- Improved brightness
- Improved color performance
- Available in popular T-1 and T-1¾ packages
- New sturdy leads
- IC compatible/low current capability
- Reliable and rugged
- High Performance Green
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 569 nm | ||
| Matte Tin | ||
| GaP | ||
| 3.18x3.18x3.68 mm | ||
| Circular | ||
| 250 | ||
| 3 V | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2T-1 | ||
| 565 nm | ||
| 2 | ||
| 3.43 x 3.43 x 4.7 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 45 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |