PDP SEO Portlet

HLMP-1521-E0002

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1521-E0002
Secondary Manufacturer Part#: HLMP-1521-E0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
22 mcd
Matte Tin
GaP
3.18x3.18x3.68 mm
Circular
250
30 mA
2.7 V
135 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1
565 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:28800  Mult:1800  
USD $:
28800+
$0.14014
57600+
$0.13468
115200+
$0.12922
230400+
$0.12376
460800+
$0.12148