PDP SEO Portlet

HLMP-1503

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1503
Secondary Manufacturer Part#: HLMP-1503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
5 mcd
Matte Tin
AlInGaP
3.18x3.18x3.68 mm
Dome
260 °C
25 mA
2.7 V
Through Hole
Top Mount
-20 to 100 to 100 °C
2T-1
570 nm
2
3.43 x 4.7 mm
5 V
Extended Industrial
T-1
Standard LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  43282.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.08326
4000+
$0.08284
8000+
$0.08242
16000+
$0.082
32000+
$0.08158