PDP SEO Portlet

HLMP-1503-C00A2

LED, Green, Through Hole, 10 mA, 2.1 V, 569 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1503-C00A2
Secondary Manufacturer Part#: HLMP-1503-C00A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of T-1 lamps is widely used in general-purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.

  • High intensity
    • High Performance Green
  • Popular T-1 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
  • Available on tape and reel

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
Matte Tin
GaP
3.18x3.18x3.68 mm
Circular
250
30 mA
2.7 V
Through Hole
Right Angle
-20 to 100 °C
2T-1
565 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.33571
4000+
$0.31757
8000+
$0.30921
16000+
$0.30128
32000+
$0.29375