HLMP-1503-C00A1
LED, Green, Through Hole, 10 mA, 2.1 V, 569 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1503-C00A1
Secondary Manufacturer Part#: HLMP-1503-C00A1
- RoHS 10 Compliant
- Tariff Charges
This family of T-1 lamps is widely used in general-purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
- High intensity
- High Performance Green
- Popular T-1 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 569 nm | ||
| Matte Tin | ||
| GaP | ||
| 3.18x3.18x3.68 mm | ||
| Circular | ||
| 250 | ||
| 30 mA | ||
| 2.7 V | ||
| Through Hole | ||
| Right Angle | ||
| -20 to 100 °C | ||
| 2T-1 | ||
| 565 nm | ||
| 2 | ||
| 3.43 x 3.43 x 4.7 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |