PDP SEO Portlet

HLMP-1503-C0002

LED Single Standard LED Green 569nm 25mA 2-Pin T-1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1503-C0002
Secondary Manufacturer Part#: HLMP-1503-C0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of T-1 lamps is widely used in general-purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.

  • High intensity
    • High Performance Green
  • Popular T-1 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
  • Available on tape and reel

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
Matte Tin
GaP
3.18x3.18x3.68 mm
Circular
250
30 mA
2.7 V
Through Hole
Top Mount
-20 to 100 °C
2T-1
565 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:36000  Mult:1800  
USD $:
36000+
$0.12672
72000+
$0.12608
144000+
$0.12544
288000+
$0.1248
576000+
$0.12416