HLMP-1440
LED, Yellow, Through Hole, T-1 (3mm), 20 mA, 2.1 V, 585 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1440
Secondary Manufacturer Part#: HLMP-1440
- RoHS 10 Compliant
- Tariff Charges
The HLMP-1440 is a 3mm ultra-bright yellow LED Lamp with non-diffused lens, made of gallium arsenide phosphide on gallium phosphide yellow light emitting diode. The lamp out-perform conventional LED lamp. By utilizing new higher intensity material, achieved superior product performance.
- Improved brightness
- Improved colour performance
- IC compatible/low current capability
- Reliable and rugged
- New sturdy leads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 585 nm | ||
| 45 mcd | ||
| GaAsP|GaP | ||
| 3.43(Max) x 4.7(Max) mm | ||
| Circular | ||
| 250 °C | ||
| 20 mA | ||
| 2.6 V | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 583 nm | ||
| 2 | ||
| 3.43(Max) x 4.7(Max) mm | ||
| 5 V | ||
| Extended Industrial | ||
| T-1 | ||
| Standard LED | ||
| 45 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |