PDP SEO Portlet

HLMP-1440-H0002

LED Uni-Color Yellow 583nm 2-Pin T-1 T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1440-H0002
Secondary Manufacturer Part#: HLMP-1440-H0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These non-diffused lamps out-perform conventional LED lamps. By utilizing new higher intensity material, we achieve superior product performance. The HLMP-1440 Series is Gallium Arsenide Phosphide on Gallium Phosphide yellow light emitting diodes.

  • Improved brightness
  • Improved color performance
  • Available in popular T-1 and T-1¾ packages
  • New sturdy leads
  • IC compatible/low current capability
  • Reliable and rugged
    • High Brightness Yellow

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
Matte Tin
3.18x3.18x3.68 mm
Circular
250
20 mA
2.6 V
Through Hole
Top Mount
-40 to 100 °C
2T-1
583 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:27000  Mult:1800  
USD $:
27000+
$0.18379
54000+
$0.18286
108000+
$0.18194
216000+
$0.18101
432000+
$0.18008