PDP SEO Portlet

HLMP-1401

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1401
Secondary Manufacturer Part#: HLMP-1401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
2.2 mcd
Matte Tin
AlInGaP
3.18x3.18x3.68 mm
Circular
250
20 mA
2.4 V
Through Hole
Top Mount
-55 to 100 °C
2T-1
583 nm
2
3.43 x 3.43 x 4.7 mm mm
5 V
Extended Industrial
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  35044.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.1155
4000+
$0.111
8000+
$0.1065
16000+
$0.102
32000+
$0.10012