PDP SEO Portlet

HLMP-1401-D00A2

LED Uni-Color Yellow 583nm 2-Pin T-1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1401-D00A2
Secondary Manufacturer Part#: HLMP-1401-D00A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of T-1 lamps is widely used in general-purposeindicator applications. Diffusants, tints, and optical designare balanced to yield superior light output and wide viewingangles. Several intensity choices are available in eachcolor for increased design flexibility.

  • High intensity
  • Choice of 4 bright colors:
    • High Efficiency Red
    • Orange
    • Yellow
    • High Performance Green
  • Popular T-1 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
  • Available on tape and reel

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
Matte Tin
GaAsP
3.18x3.18x3.68 mm
Circular
250
20 mA
2.4 V
Through Hole
Right Angle
-40 to 100 °C
2T-1
583 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:14000  Mult:14000  
USD $:
14000+
$0.29601
28000+
$0.29452
56000+
$0.29302
112000+
$0.29152
224000+
$0.29003