PDP SEO Portlet

HLMP-1340

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1340
Secondary Manufacturer Part#: HLMP-1340
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
55 mcd
Matte Tin
3.18x3.18x3.68 mm
Circular
250
2.6 V
Through Hole
Top Mount
-40 to 100 °C
2T-1
635 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.14751
4000+
$0.14676
8000+
$0.14602
16000+
$0.14528
32000+
$0.14453