HLMP-1321
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1321
Secondary Manufacturer Part#: HLMP-1321
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 30 mcd | ||
| Matte Tin | ||
| AlInGaP | ||
| 3.18x3.18x3.68 mm | ||
| Circular | ||
| 250 | ||
| 25 mA | ||
| 2.4 V | ||
| 135 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 to 100 °C | ||
| 2T-1 | ||
| 632 nm | ||
| 2 | ||
| 3.43 x 4.7 mm | ||
| 5 V | ||
| Extended Industrial | ||
| HLMP-132x | ||
| T-1 | ||
| Standard LED | ||
| 45 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |