PDP SEO Portlet

HLMP-1301-E00A2

LED Single Standard LED Red 626nm 25mA 2-Pin T-1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1301-E00A2
Secondary Manufacturer Part#: HLMP-1301-E00A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of T-1 lamps is widely used in general-purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.

  • High intensity
    • High Efficiency Red
  • Popular T-1 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
  • Available on tape and reel

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
Matte Tin
GaAsP
3.18x3.18x3.68 mm
Circular
250
30 mA
2.4 V
Through Hole
Right Angle
-40 to 100 °C
2T-1
635 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.36927
24000+
$0.3674
48000+
$0.36554
96000+
$0.36368
192000+
$0.36181