HLMP-1301-E0002
LED Single Standard LED Red 626nm 25mA 2-Pin T-1
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1301-E0002
Secondary Manufacturer Part#: HLMP-1301-E0002
- RoHS 10 Compliant
- Tariff Charges
This family of T-1 lamps is widely used in general-purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
- High intensity
- High Efficiency Red
- Popular T-1 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| Matte Tin | ||
| GaAsP | ||
| 3.18x3.18x3.68 mm | ||
| Circular | ||
| 250 | ||
| 30 mA | ||
| 2.4 V | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 635 nm | ||
| 2 | ||
| 3.43 x 3.43 x 4.7 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |