PDP SEO Portlet

HLMP-0805

LED Bi-Color Green/Yellow 568nm/583nm 3-Pin

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-0805
Secondary Manufacturer Part#: HLMP-0805
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T-1 ¾ and 2 mm by 5 mm rectangular HLMP-08xx are three leaded bicolor light sources designed for a variety of applications where dual state illumination is required in the same package. There are two LED chips, mounted on a central common cathode lead for maximum on-axis viewability. Colors between the two chips can be generated by independently pulse width modulating the LED chips.

  • Two color operation
  • Three leads with one common cathode
  • Option of straight or spread leads configuration

Technical Attributes

Find Similar Parts

Description Value
Green/Yellow
570/585 nm
2.6|2.1 mcd
Matte Tin
5.18x2.23x8 mm
Rectangular
250
20 mA
3/2.6 V
135 mW
Through Hole
Top Mount
-20 to 100 °C
3
568, 583 nm
3
5.18 x 2.23 x 8 mm
5 V
Bi-Color
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.67845
16000+
$0.67502
32000+
$0.67159
64000+
$0.66817
128000+
$0.66474