PDP SEO Portlet

HLMP-0800

LED, Green, Red, Through Hole, 2mm x 5mm, 100 °, Rectangular, R 25mA, G 25mA

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-0800
Secondary Manufacturer Part#: HLMP-0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-0800 is a 2 x 5mm rectangular Bicolour LED Lamp in high efficiency red/high performance green. This bicolour LED lamp is mounted on a central common cathode lead for maximum on-axis viewability. Colours between HER and green can be generated by independently pulse width modulating the LED chips.

  • 2 Colours operation
  • 3 Leads with one common cathode
  • Diffused, wide visibility range

Technical Attributes

Find Similar Parts

Description Value
Green/Red
570/626 nm
2.6(Min)|1.4(Min) mcd
Matte Tin
5.18x2.23x8 mm
Rectangular
250
30 mA
3/2.6 V
135 mW
Through Hole
Top Mount
-20 to 100 °C
3
568, 635 nm
3
5.18 x 2.23 x 8 mm
5 V
Bi-Color
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.3564
16000+
$0.3546
28000+
$0.3528
60000+
$0.351
120000+
$0.3492