HLMP-0504
Standard LED Green 569nm 30mA 2-Pin Radial Leaded
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-0504
Secondary Manufacturer Part#: HLMP-0504
- RoHS 10 Compliant
- Tariff Charges
HLMP-0504 is a solid state LED lamp. It utilizes a tinted, diffused epoxy to provide high on-off contrast and a flat high intensity emitting surface. Borderless package design allows the creation of uninterrupted light-emitting areas.
- Flat high sterance emitting surface
- Stackable on 2.54mm (0.100in.) centers
- Ideal as flush mounted panel indicators
- Ideal for backlighting legends
- Long life: solid state reliability
- AlInGaP LED technology
- Green bright color
- IC compatible/low current requirements
- 2.6mcd luminous intensity Iv at 20mA, 3V max forward voltage at IF = 20mA
- 90mA peak forward current, 640lm/W max luminous efficacy and 100° viewing angle
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |