PDP SEO Portlet

HLMP-0504-B0000

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-0504-B0000
Secondary Manufacturer Part#: HLMP-0504-B0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
Matte Tin
GaP
7.62x2.54x8 mm
Rectangular
250
30 mA
3 V
135 mW
Through Hole
Top Mount
-20 to 100 °C
2
565 nm
2
7.62 x 2.54 x 8 mm
5 V
Uni-Color
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.308
28000+
$0.296
56000+
$0.284
112000+
$0.272
224000+
$0.267