PDP SEO Portlet

HLMP-0401-D0002

LED Uni-Color Yellow 583nm 2-Pin T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-0401-D0002
Secondary Manufacturer Part#: HLMP-0401-D0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-0401 is solid state lamp encapsulated in a radial lead rectangular epoxy package. They utilize a tinted, diffused epoxy to provide high on-off contrast and a flat high intensity emitting surface. Borderless package design allows creation of uninterrupted light emitting areas. The HLMP-0401 provides a yellow GaAsP on GaP LED chip in a yellow epoxy package.

  • Rectangular light emitting surface
  • Flat high sterance emitting surface
  • Stackable on 2.54 mm (0.100 inch) centers
  • Ideal as flush mounted panel indicators
  • Ideal for backlighting legends
  • Long life: solid state reliability
  • Color: Yellow
  • IC compatible/low current requirements

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
Matte Tin
GaAsP
7.62x2.54x8 mm
Rectangular
250
20 mA
2.6 V
85 mW
Through Hole
Top Mount
-40 to 100 °C
2
583 nm
2
7.62 x 2.54 x 8 mm
5 V
Uni-Color
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:13000  Mult:1300  
USD $:
13000+
$0.41085
26000+
$0.40878
52000+
$0.4067
104000+
$0.40462
208000+
$0.40255