PDP SEO Portlet

HLMP-0401-B0000

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-0401-B0000
Secondary Manufacturer Part#: HLMP-0401-B0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
Matte Tin
GaAsP
7.62x2.54x8 mm
Rectangular
250
20 mA
2.6 V
85 mW
Through Hole
Top Mount
-40 to 100 °C
2
583 nm
2
7.62 x 2.54 x 8 mm
5 V
Uni-Color
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.38115
24000+
$0.37922
48000+
$0.3773
96000+
$0.37538
192000+
$0.37345