PDP SEO Portlet

HLMP-0301-C0000

LED Uni-Color Red 635nm 2-Pin Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-0301-C0000
Secondary Manufacturer Part#: HLMP-0301-C0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-0301 is solid state lamps encapsulated in a radial lead rectangular epoxy package. They utilize a tinted, diffused epoxy to provide high on-off contrast and a flat high intensity emitting surface. Borderless package design allows creation of uninterrupted light emitting areas The HLMP-0301 has a high efficiency red GaAsP on GaP LED chip in a light red epoxy package.

  • Rectangular light emitting surface
  • Flat high sterance emitting surface
  • Stackable on 2.54 mm (0.100 inch) centers
  • Ideal as flush mounted panel indicators
  • Ideal for backlighting legends
  • Long life: solid state reliability
  • Color: High Efficiency Red
  • IC compatible/low current requirements

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
Matte Tin
GaAsP
7.62x2.54x8 mm
Rectangular
250
30 mA
2.6 V
135 mW
Through Hole
Top Mount
-40 to 100 °C
2
635 nm
2
7.62 x 2.54 x 8 mm
5 V
Uni-Color
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.308
28000+
$0.296
56000+
$0.284
112000+
$0.272
224000+
$0.267