PDP SEO Portlet

HLMA-QH00-S0031

LED Uni-Color Red Orange 621nm 2-Pin T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMA-QH00-S0031
Secondary Manufacturer Part#: HLMA-QH00-S0031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMA-QH00 dome lamps use an untinted, nondiffused lens to provide a high luminous inten sity within a narrow radiation pattern. Lead Confi gurations All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package confi guration options is available. These include special surface mount lead confi gura tions, gull wing, yoke lead, or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.

  • Subminiature fl at top package Ideal for backlighting and light piping applications
  • Subminiature dome package Nondiff used dome for high brightness
  • Wide range of drive currents
  • Colors: 615 nm Reddish-Orange
  • Ideal for space limited applications
  • Axial leads
  • Available with lead confi gurations for surface mount and through hole PC board mounting

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.25 lm
260
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.34 x 2.21 x 2.92 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.80042
12000+
$0.79637
24000+
$0.79233
48000+
$0.78829
96000+
$0.78424