PDP SEO Portlet

HLMA-QG00-S0021

LED Uni-Color Red 635nm 2-Pin T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMA-QG00-S0021
Secondary Manufacturer Part#: HLMA-QG00-S0021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMX-QXXX dome lamps use an untinted, nondiffused lens to provide a high luminous inten sity within a narrow radiation pattern. All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configura tions, gull wing, yoke lead, or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.

  • Subminiature flat top package
    • Ideal for backlighting and light piping applications
  • Subminiature dome package
    • Nondiffused dome for high brightness
  • Wide range of drive currents
  • Colors: Red 622/626 nm
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PC board mounting
  • Typical Luminous Intensity IV (mcd) @ 20 mA: 150

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.25 lm
260
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.34 x 2.21 x 2.92 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.88242
3000+
$0.8595
6000+
$0.83085
9000+
$0.8022
12000+
$0.77355