HLMA-QF00-S0011
LED Single Chip Red 635nm 50mA 2-Pin SMD T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMA-QF00-S0011
Secondary Manufacturer Part#: HLMA-QF00-S0011
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 635 nm | ||
| 500 mcd | ||
| AlInGaP | ||
| Dome | ||
| 250 lm | ||
| 260 °C | ||
| 50 mA | ||
| 2.4 V | ||
| 120 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 650 nm | ||
| 2 | ||
| 2.34 x 2.21 x 2.92 mm | ||
| 5 V | ||
| Extended Industrial | ||
| HLMA-QF00 | ||
| SMD | ||
| Chip LED | ||
| 15 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |