PDP SEO Portlet

HLMA-PL00-QRR11

LED, Amber, SMD, 20 mA, 1.9 V, 590 nm

Manufacturer:Broadcom
Product Category: Sensors, Photo, Distance
Avnet Manufacturer Part #: HLMA-PL00-QRR11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Subminiature flat top package
    • Ideal for backlighting and light piping applications
  • Subminiature dome package
    • Nondiffused dome for high brightness
  • Wide range of drive currents
  • Colors: 590 nm Amber
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PC board mounting

Technical Attributes

Find Similar Parts

Description Value
null
null
null
MSL 2A - 4 weeks
1 LEDs
2 Pins
null
null
null
592 nm
null
null
5 V
null
null
null
null
null
125 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  132,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.86708
1500+
$0.86708
3000+
$0.8627
6000+
$0.85832
12000+
$0.85394
24000+
$0.84956
SubTotal:
$1,300.62