PDP SEO Portlet

HLMA-PG00-N0011

LED, Red, SMD, 20 mA, 1.9 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMA-PG00-N0011
Secondary Manufacturer Part#: HLMA-PG00-N0011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HLMA-PG00-N0011 is a sun power series subminiature high performance AlInGaP LED lamps. The HLMT-devices are especially effective in very bright ambient lighting conditions.

  • 75 luminous intensity IV (mcd) at 20mA
  • 250 total flux ?V (min) at 20mA
  • 635nm peak wavelength (?peak)
  • 626nm color, dominate wavelength ?dc
  • 125degrees viewing angle 2?½
  • 150?V^e (lm/w) luminous efficacy
  • Subminiature flat top package ideal for backlighting and light piping applications
  • Wide range of drive currents
  • Ideal for space-limited applications
  • 100mA peak forward current and operating temperature range from -40 to +100°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.25 lm
260
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2.34 x 2.21 x 2.44 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.63429
12000+
$0.6
24000+
$0.58421
48000+
$0.56923
96000+
$0.555