PDP SEO Portlet

HLMA-PF00-N0000

LED Uni-Color Red 640nm 2-Pin Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMA-PF00-N0000
Secondary Manufacturer Part#: HLMA-PF00-N0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMX-PXXX flat top lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applica tions. The flat top lamps are also ideal for use as emitters in light pipe applications. All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead, or Z-bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.

  • Subminiature flat top package
    • Ideal for backlighting and light piping applications
  • Subminiature dome package
    • Nondiffused dome for high brightness
  • Wide range of drive currents
  • Color: 635 nm Red
  • Ideal for space limited applications
  • Axial leads
  • Available with lead configurations for surface mount and through hole PC board mounting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.76321
12000+
$0.75936
24000+
$0.7555
48000+
$0.75165
96000+
$0.74779