PDP SEO Portlet

HLMA-KL00-MQ000

LED Uni-Color Amber 592nm 2-Pin T-1 Bulk

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMA-KL00-MQ000
Secondary Manufacturer Part#: HLMA-KL00-MQ000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These untinted, non-diffused, solid state lamps utilize the latest absorbing substrate aluminum indium gallium phosphide (AlInGaP) LED technology. These materials have a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. In addition, these LED lamps are at wavelengths ranging from amber to red orange.

  • Outstanding LED Material Efficiency
  • High Light Output over a Wide Range of Currents
  • Low Electrical Power Dissipation
  • Colors: Amber 590 nm Red-Orange 615 nm

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
0.5 lm
250
Through Hole
-40 to 100 °C
3.43 x 3.43 x 4.7 mm
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
16000+
$0.25252
32000+
$0.25124
64000+
$0.24997
128000+
$0.24869
256000+
$0.24742