PDP SEO Portlet

HLCP-J100

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLCP-J100
Secondary Manufacturer Part#: HLCP-J100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
5.2 mcd
Tin-Silver-Copper
GaAlAs
5.08x1.52x5.08 mm
Rectangular
250
15 mA
2.2 V
37 mW
Through Hole
Top Mount
-20 to 100 °C
20
645 nm
20
25.4 x 10.16 x 5.08 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1080  Mult:120  
USD $:
1080+
$3.7818
2160+
$3.7627
4320+
$3.7436
8640+
$3.7245
17280+
$3.7054