PDP SEO Portlet

HLCP-B100

LED Bar Graph Array, Red, 20 mA, 1.8 V, 15 mcd, 4 LEDs, 19.05mm x 3.81mm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLCP-B100
Secondary Manufacturer Part#: HLCP-B100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLCP-X100 series light bars are rectangular light sources designed for a variety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The AlGaAs Red HLCP-X100 series LEDs use double heterojunction AlGaAs on a GaAs substrate.

  • Large bright, uniform light emitting areas
  • Color: AlGaAs Red
  • Categorized for light output
  • Yellow and Green categorized for dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment per Application Note 1012
  • HLCP-X100 Series designed for low current operation
  • Bicolor devices available

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
15 mcd
Tin-Silver-Copper
GaAlAs
19.05x3.81x5.207 mm
Rectangular
250
15 mA
2.2 V
37 mW
Through Hole
Top Mount
-20 to 100 °C
8SIP
645 nm
8
20.32 x 4.95 x 6.22 mm
5 V
SIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1920  Mult:160  
USD $:
1920+
$2.3067
3840+
$2.29505
7680+
$2.2834
15360+
$2.27175
30720+
$2.2601