PDP SEO Portlet

HLCP-A100

LED Uni-Color Red 645nm 4-Pin SIP

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLCP-A100
Secondary Manufacturer Part#: HLCP-A100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLCP-X100 series light bars are rectangular light sources designed for a variety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The AlGaAs Red HLCP-X100 series LEDs use double heterojunction AlGaAs on a GaAs substrate.

  • Large bright, uniform light emitting areas
  • Color: AlGaAs Red
  • Categorized for light output
  • Yellow and Green categorized for dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment per Application Note 1012
  • HLCP-X100 Series designed for low current operation
  • Bicolor devices available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3840  Mult:320  
USD $:
3840+
$0.95
7680+
$0.94068
15360+
$0.9359
30720+
$0.93112
61440+
$0.92635