HFBR-RUS100Z
Fiber Optic Cable, Versatile Link 1Fiber 100m
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Cables & Wires, Fiber Optic Cables
Avnet Manufacturer Part #: HFBR-RUS100Z
Secondary Manufacturer Part#: HFBR-RUS100Z
- RoHS 10 Compliant
- Tariff Charges
The HFBR-RXXYYYZ series from Avago are standard attenuation plastic optical fibre cables. These cables are constructed from single step index fibre sheathed in a black polyethylene jacket. The duplex fibre consists of two simplex fibres joined with a zipcord web. The HFBR-RXXYYYZ series cable complies with UL VW-1 flame retardant specification (UL E89328). These are available in unconnected or connected options.
- CPR: Not Yet Qualified
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- Operating temperature range -40°C to 85°C
- Tensile force of 50N for single channel and 100N for dual channel
- Maximum external diameter is 2.27mm
- Available in wide range of reel lengths
- 0.27dB/m cable attenuation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 mm | ||
| 100 m | ||
| Black | ||
| 1 mm | ||
| PE | ||
| 1 | ||
| -40 to 85 to 85 °C | ||
| HFBR-RXXYYYZ Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9001100075 |
| Schedule B: | 9001100000 |