PDP SEO Portlet

HFBR-RUD100Z

Fiber Optic Cable, Versatile Link 2Fiber 100m

Manufacturer:Broadcom
Product Category: Cables & Wires, Fiber Optic Cables
Avnet Manufacturer Part #: HFBR-RUD100Z
Secondary Manufacturer Part#: HFBR-RUD100Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-RUD100Z is a 10m black unconnected duplex Fibre Optic Cable, standard attenuation POF. The HFBR-RXXYYYZ series of plastic fibre optic cable is constructed of a single step-index fibre sheathed in a polyethylene jacket.

  • CPR: Not Yet Qualified
  • Compatible with Avago versatile link family of connectors and fibre optic components
  • 0.22dB/m Typical attenuation
  • 0.46 to 0.50 Numerical aperture
  • 2.2mm Typical jacket

Technical Attributes

Find Similar Parts

Description Value
2.2 mm
100 m
1 mm
PE
2
-40 to 85 to 85 °C
HFBR-RXXYYYZ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9001100075
Schedule B: 9001100000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:4  
USD $:
20+
$180.64286
40+
$170.87838
80+
$166.38158
160+
$162.11538
320+
$158.0625