PDP SEO Portlet

HFBR-RTD001Z

Cable Assembly 1m Fiber Optic

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-RTD001Z
Secondary Manufacturer Part#: HFBR-RTD001Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-RMD005Z series of plastic fiber optic cables are constructed of a single step-index fiber sheathed in a black polyethylene jacket. The duplex fiber consists of two simplex fibers joined with a zipcord web. Standard (Type="R"") and Extra Low Loss (Type=""E"") cables comply with UL VW-1 flame retardant specification (UL file # E89328). Cables are available in unconnectored or connectored options."

  • CPR: Not Yet Qualified

Technical Attributes

Find Similar Parts

Description Value
1 m
Black
Fiber Optic
-40 to 85 to 85 °C
HFBR-RXXYYYZ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9001100075
Schedule B: 9001100000
In Stock :  216.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$10.9395
40+
$10.88425
80+
$10.829
160+
$9.2659
320+
$9.21838