PDP SEO Portlet

HFBR-RLS001Z

Fibre Optic Cable, Versatile Link, Simplex, Plastic Optical, 1mm, 1 Fibres, 2.2 mm, 3.28 ft, 1 m

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-RLS001Z
Secondary Manufacturer Part#: HFBR-RLS001Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-RLS001Z is a plastic Fiber Cable with standard attenuation and latching simplex connector. This simplex cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket.

  • CPR: Not Yet Qualified
  • Compatible with Avago Versatile Link family of connectors and fiber optic components
  • Reduction of lightning and voltage transient susceptibility
  • High voltage isolation
  • UL VW-1 Flame-retardant

Technical Attributes

Find Similar Parts

Description Value
1 m
Fiber Optic
Simplex POF to Simplex POF
Plug-Plug
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9001100075
Schedule B: 9001100000
In Stock :  760
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.7025
40+
$4.67875
80+
$4.655
160+
$4.04314
320+
$4.02241