PDP SEO Portlet

HFBR-EUS100Z

Fiber Optic Cable, Versatile Link, Plastic Optical, 1mm, 1 Fibres, 2.2 mm, 328.1 ft, 100 m

Manufacturer:Broadcom
Product Category: Cables & Wires, Fiber Optic Cables
Avnet Manufacturer Part #: HFBR-EUS100Z
Secondary Manufacturer Part#: HFBR-EUS100Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-EUS100Z is a 100m plastic unconnectored simplex Fibre-optic Cable suitable for proprietary LANs and reduction of lightning and voltage transient susceptibility. It is constructed of a single step-index fibre sheathed in a black polyethylene jacket. The extra low loss POF cable is identical except for attenuation specifications. The polyethylene jacket on all plastic fibre cables comply with UL VW-1 flame-retardant specification.

  • CPR: Not Yet Qualified
  • High voltage isolation
  • Compatible with Avago versatile link family of connectors and fibre optic components

Technical Attributes

Find Similar Parts

Description Value
2.2 mm
100 m
Black
Simplex
1 mm
Polyethylene
1
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9001100075
Schedule B: 9001100000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:30  Mult:5  
USD $:
30+
$133.8678
60+
$133.1917
120+
$132.5156
240+
$131.8395
480+
$131.1634