PDP SEO Portlet

HFBR-EUD500Z

Fiber Optic Cable, Versatile Link, Plastic Optical, 1mm, 2 Fibres, 2.2 mm, 1640 ft, 500 m

Manufacturer:Broadcom
Product Category: Cables & Wires, Fiber Optic Cables
Avnet Manufacturer Part #: HFBR-EUD500Z
Secondary Manufacturer Part#: HFBR-EUD500Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-EUD500Z is a plastic Fiber Cable with extra low loss POF. This unconnected duplex zip cord cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket.

  • CPR: Not Yet Qualified
  • Compatible with Avago Versatile Link family of connectors and fiber optic components
  • Reduction of lightning and voltage transient susceptibility
  • High voltage isolation
  • UL VW-1 Flame-retardant

Technical Attributes

Find Similar Parts

Description Value
2.2 mm
500 m
Black
Duplex
1 mm
Polyethylene
2
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9001100075
Schedule B: 9001100000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$970.52769
8+
$965.62604
16+
$960.72438
32+
$955.82272
64+
$950.92107