PDP SEO Portlet

HFBR-5963ALZ

Fiber Optic Transceiver, Multimode SFP, LC Port, 1308 nm, 3.3 V, 1.25 Gbps

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-5963ALZ
Secondary Manufacturer Part#: HFBR-5963ALZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-5963ALZ is a 25/155MBd MMF Transceiver for fast Ethernet, ATM, FDDI and SONET OC-3. It provides the system designer with a product to implement a range of solutions for multimode fibre fast Ethernet and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. This transceiver is supplied in the industry standard 2 x 5 DIP style with an LC fibre connector interface with an external connector shield.

  • Operates with 62.5/125mm and 50/125mm multimode fibre
  • 3.3V Single power supply
  • Wave solder and aqueous wash process compatibility
  • Full compliance with ATM forum
  • UNI SONET OC-3 multimode fibre physical layer specification
  • Full compliance with the optical performance requirements of the FDDI PMD standard
  • Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
  • 3.3V TTL signal detect output
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Snap Fit To Panel Mount
5.5, 1.8 V
-40 to 85 °C
10DIP With Connector
48.19 x 13.59 x 11.3 mm
3/2.2 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:70  Mult:10  
USD $:
70+
$56.43
140+
$56.145
280+
$55.86
560+
$55.575
1120+
$55.29