PDP SEO Portlet

HFBR-5961LZ

Fiber Optic Transceiver, 1308 nm, 3.3 V, 1.3 Gbps

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-5961LZ
Secondary Manufacturer Part#: HFBR-5961LZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-5961ALZ transceiver from Avago provides the system designer with a product to implement a range of solutions for multimode fiber Fast Ethernet and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. This transceiver is supplied in the industry standard 2 x 5 DIP style with an LC fiber connector interface with an external connector shield.

  • Multisourced 2 x 5 package style
  • Operates with 62.5/125µmand50/125µmmultimode fiber
  • Single +3.3 V power supply
  • Wave solder and aqueous wash process compatibility
  • Manufactured in an ISO 9001 certified facility
  • Full compliance with ATM Forum
  • UNI SONETOC-3 multimode fiber physical layerspecification
  • Full compliance with the optical performance requirements of the FDDI PMD standard
  • Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
  • RoHS compliant
  • PECL Signal Detect Output
  • Temperature range: HFBR-5961ALZ -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Snap Fit To Panel Mount
2.97, 3.63 V
0 to 70 °C
10DIP With Connector
48.19 x 13.59 x 11.3 mm
3/2.2 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:80  Mult:10  
USD $:
80+
$55.58731
160+
$55.30657
320+
$55.02582
640+
$54.74508
1280+
$54.46434