PDP SEO Portlet

HFBR-57E5APZ

Fiber Optic Transceiver, 1308 nm, 3.6 V, 125 Mbaud

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-57E5APZ
Secondary Manufacturer Part#: HFBR-57E5APZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-57E5APZ is a 125MBd SFP LC Transceiver for fast Ethernet and FDDI application with DMI feature. The device gives the system designer a product to implement FDDI/fast Ethernet network with DMI and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. It is compatible to SFF-8472 (digital diagnostic interface for optical transceivers), using the 2-wire serial interface defined in the SFF-8472 MSA, the device provides real-time information on temperature, LED bias current, LED average output power and receiver average input power. The interface also adds the ability to monitor the receiver loss of signal (RX_LOS). It operates at a nominal wavelength of 1300nm with a LC fibre connector interface. It is optimized to operate using both 50/125µm and 62.5/125µm multimode fibre.

  • Compatible with ATM Forum UNI SONET OC-3 multimode fibre physical layer specification
  • LC duplex connector optical interface
  • Compatible with 100Base-FX version of IEEE802.3u
  • 3.3V Single power supply
  • 3.3V TTL LOS Output
  • Receiver outputs are squelch enabled
  • Bail de-latch
  • Hot plug capability
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Snap Fit To Panel Mount
3.3 V
-40 to 85 °C
20
57.8 x 13.8 x 13 mm
3/2.2 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$64.35
20+
$57.13
40+
$56.84
80+
$56.55
160+
$56.26