PDP SEO Portlet

HFBR-57E0ALZ

TX/RX Optical Fiber 20-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-57E0ALZ
Secondary Manufacturer Part#: HFBR-57E0ALZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-57E0 Small Form Factor Pluggable LC transceivers provide the system designer with a product to implement a range of solutions for multimode fiber Fast Ethernet and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. This transceiver operates at a nominal wavelength of 1300 nm with an LC fiber connector interface with an external connector shield (HFBR-57E0).

  • RoHS compliant
  • Full compliance with ATM Forum UNI SONET OC-3 multimode fiber physical layer specification
  • Full compliance with the optical performance requirements of the FDDI PMD Standard
  • Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
  • Industry standard Small Form Pluggable (SFP) package
  • LC duplex connector optical interface
  • Operates with 62.5/125 µm and 50/125 µm multimode fiber
  • Single +3.3 V power supply
  • +3.3 V TTL LOS output
  • Receiver outputs are squelch enabled
  • Manufactured in an ISO 9001 certified facility
  • Temperature range:
    • 0°C to +70°C HFBR-57E0LZ/PZ:
    • -40°C to +85°C HFBR-57E0ALZ/APZ:
  • Bail de-latch option

Technical Attributes

Find Similar Parts

Description Value
Snap Fit To Panel Mount
2.5 V
-40 to 85 °C
20
57.8 x 13.8 x 13 mm
3/2.2 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:70  Mult:10  
USD $:
70+
$64.5975
140+
$64.27125
280+
$63.945
560+
$63.61875
1120+
$63.2925