PDP SEO Portlet

HFBR-4532Z

Conn Fiber Optic Simplex Plug Straight Cable Mount

Manufacturer:Broadcom
Product Category: Connectors, Fiber Optic Connectors
Avnet Manufacturer Part #: HFBR-4532Z
Secondary Manufacturer Part#: HFBR-4532Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-4505Z adapter mates two simplex connectors for panel/bulkhead feedthrough of HFBR- 4501Z/4511Z terminated plastic fiber cable. Maximum panel thickness is 4.1 mm (0.16 inch). This adapter can serve as a cable in-line splice using two simplex connectors. The adapters are available in gray (HFBR-4505Z) and blue (HFBR-4515Z). This adapter is not compatible with POF duplex, POF simplex latching, or HCS connectors.

  • Compatible with Avago Versatile Link Family of connectors and fiber optic components
  • 1 mm diameter Plastic Optical Fiber (POF) in 2 grades:
    • Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C)
    • High performance Extra Low Loss POF with 0.19 dB/m typical attenuation (-40°C to 85°C).

Technical Attributes

Find Similar Parts

Description Value
Plastic
Simplex
Plug
Cable Mount
HFBR-453XZ

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5500  Mult:500  
USD $:
5500+
$0.74939
11000+
$0.74561
22000+
$0.74182
44000+
$0.73804
88000+
$0.73425