PDP SEO Portlet

HFBR-4531Z

Fiber Optic Connector, Vlink, Plastic Optical, 1mm, Plastic Body, HFBR-453XZ

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-4531Z
Secondary Manufacturer Part#: HFBR-4531Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-4531Z is a black crimpless simplex non-latching plastic Fibre Connector provide a snap-in action when mated to Versatile Link components. The simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. The innovative design uses a simple, snap-together concept which eliminates the need for crimping. This connector not only saves the user labour and tool cost, but reduces the yield loss due to installa­tion error.

  • Compatible with Avago Versatile Link family of connectors and fibre optic components
  • 1mm Diameter Plastic Optical Fibre (POF) in two grades
  • Requires no crimp ring or crimping tool
  • Durable ULTEM® plastic material
  • Excellent retention force
  • Symmetry in non-latching connector gives simplex/duplex functionality

Technical Attributes

Find Similar Parts

Description Value
Plastic
Single Mode

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $: