PDP SEO Portlet

HFBR-4521Z

Conn POF Simplex PL Crimp ST Cable Mount

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-4521Z
Secondary Manufacturer Part#: HFBR-4521Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-4505Z adapter mates two simplex connectors for panel/bulkhead feedthrough of HFBR- 4501Z/4511Z terminated plastic fiber cable. Maximum panel thickness is 4.1 mm (0.16 inch). This adapter can serve as a cable in-line splice using two simplex connectors. The adapters are available in gray (HFBR-4505Z) and blue (HFBR-4515Z). This adapter is not compatible with POF duplex, POF simplex latching, or HCS connectors.

  • Compatible with Avago Versatile Link Family of connectors and fiber optic components
  • 1 mm diameter Plastic Optical Fiber (POF) in 2 grades:
    • Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C)
    • High performance Extra Low Loss POF with 0.19 dB/m typical attenuation (-40°C to 85°C).

Technical Attributes

Find Similar Parts

Description Value
Plastic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9002909500
Schedule B: 9002900000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$5.8707
2000+
$5.84105
4000+
$5.8114
8000+
$5.78175
16000+
$5.7521