PDP SEO Portlet

HFBR-4516Z

Conn Fiber Optic Single Mode Duplex Plug Crimp Straight Cable Mount

Manufacturer:Broadcom
Product Category: Connectors, Fiber Optic Connectors
Avnet Manufacturer Part #: HFBR-4516Z
Secondary Manufacturer Part#: HFBR-4516Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-4505Z adapter mates two simplex connectors for panel/bulkhead feedthrough of HFBR- 4501Z/4511Z terminated plastic fiber cable. Maximum panel thickness is 4.1 mm (0.16 inch). This adapter can serve as a cable in-line splice using two simplex conne

  • Compatible with Avago Versatile Link Family of connectors and fiber optic components
  • 1 mm diameter Plastic Optical Fiber (POF) in 2 grades:
    • Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C)
    • High performance Ex

Technical Attributes

Find Similar Parts

Description Value
Plastic
Single Mode
Plug
Cable Mount
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:500  
USD $:
4000+
$1.11926
8000+
$1.11361
16000+
$1.10796
32000+
$1.10231
64000+
$1.09665